Panasonic 330 μF Capacitor 63V dc, Radial, Through Hole - EEUEB1J331 Radial Lead
- RS Stock No.:
- 166-7028
- Mfr. Part No.:
- EEUEB1J331
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£42.30
(exc. VAT)
£50.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.423 | £42.30 |
| 500 - 900 | £0.418 | £41.80 |
| 1000 - 2400 | £0.413 | £41.30 |
| 2500 - 4900 | £0.408 | £40.80 |
| 5000 + | £0.403 | £40.30 |
*price indicative
- RS Stock No.:
- 166-7028
- Mfr. Part No.:
- EEUEB1J331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 381mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | EU REACH, EU RoHS, IATF, ISO | |
| Lead Pitch | 5mm | |
| Leakage Current | 207.9μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | EB-A | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 381mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals EU REACH, EU RoHS, IATF, ISO | ||
Lead Pitch 5mm | ||
Leakage Current 207.9μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series EB-A | ||
Dissipation Factor 8% | ||
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 330 μF Capacitor 63 V dc Through Hole - EEUEB1J331 Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63 V dc Through Hole - ECA1JHG100 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63 V dc Through Hole - EEUFC1J221 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63 V dc Through Hole - ECA1JHG221 Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63 V dc Through Hole - EEUEB1J4R7S Radial Lead
- Panasonic 33 μF Aluminium Electrolytic Capacitor 63 V dc Through Hole - EEHAZT1J330B Radial Lead
- Panasonic 10 μF Capacitor 63 V dc Through Hole - ECA1JM100 Radial Lead
- Panasonic 33 μF Aluminium Electrolytic Capacitor 63 V dc Through Hole - EEHAZE1J330B Radial Lead
