Panasonic 330μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUEB1J331
- RS Stock No.:
- 747-2219
- Mfr. Part No.:
- EEUEB1J331
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.91
(exc. VAT)
£4.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 520 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.782 | £3.91 |
| 50 - 95 | £0.664 | £3.32 |
| 100 - 245 | £0.59 | £2.95 |
| 250 - 495 | £0.508 | £2.54 |
| 500 + | £0.468 | £2.34 |
*price indicative
- RS Stock No.:
- 747-2219
- Mfr. Part No.:
- EEUEB1J331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Polarised | Polar | |
| Ripple Current | 381mA | |
| Series | EB(A) | |
| Tolerance | ±20% | |
| Leakage Current | 207.9 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Ripple Current 381mA | ||
Series EB(A) | ||
Tolerance ±20% | ||
Leakage Current 207.9 μA | ||
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J331
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J221LB
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UBT1J101MPD8
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J101
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860010775018


