Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UBT1J101MPD8

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.47

(exc. VAT)

£4.165

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
  • Plus 55 unit(s) ready to ship from another location
  • Plus 1,795 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.694£3.47
50 - 245£0.47£2.35
250 - 495£0.34£1.70
500 - 995£0.278£1.39
1000 +£0.248£1.24

*price indicative

Packaging Options:
RS Stock No.:
762-1770
Mfr. Part No.:
UBT1J101MPD8
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

3000h

Lead Pitch

5mm

Equivalent Series Resistance

410mΩ

Tolerance

±20%

Series

BT

Leakage Current

4 μA

Ripple Current

690mArms

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability
High ripple current
Long life up to 10,000 hours

Related links