Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UBT1J101MPD8
- RS Stock No.:
- 167-1233
- Mfr. Part No.:
- UBT1J101MPD8
- Brand:
- Nichicon
Subtotal (1 box of 200 units)*
£70.20
(exc. VAT)
£84.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,600 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £0.351 | £70.20 |
*price indicative
- RS Stock No.:
- 167-1233
- Mfr. Part No.:
- UBT1J101MPD8
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 5mm | |
| Lifetime | 3000h | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Series | BT | |
| Ripple Current | 690mArms | |
| Equivalent Series Resistance | 410mΩ | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Lifetime 3000h | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Series BT | ||
Ripple Current 690mArms | ||
Equivalent Series Resistance 410mΩ | ||
- COO (Country of Origin):
- JP
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UBT1J101MPD8
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J221LB
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J101
- Panasonic 100μF Hybrid Hybrid Aluminum Electrolytic Capacitor 63V dc Through Hole - EEHAZS1J101B
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860010775018
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Nichicon 4700μF Aluminium Electrolytic Capacitor 63V dc Through Hole - UVY1J472MRD
