Nichicon 1500 μF Capacitor 25V dc, Radial, Through Hole - UPW1E152MHD PC Pin
- RS Stock No.:
- 165-3980
- Mfr. Part No.:
- UPW1E152MHD
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-3980
- Mfr. Part No.:
- UPW1E152MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | PC Pin | |
| Capacitor Ripple Current | 2.6A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | No | |
| Width | 16mm | |
| Lifetime | 8000 h | |
| Series | PW | |
| Leakage Current | 4μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 1500μF | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type PC Pin | ||
Capacitor Ripple Current 2.6A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals No | ||
Width 16mm | ||
Lifetime 8000 h | ||
Series PW | ||
Leakage Current 4μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 1500 μF Capacitor 25V dc Through Hole PC Pin
- Rubycon 470 μF Capacitor 25V dc Through Hole PC Pin
- Nichicon 6800 μF Capacitor 25V dc Through Hole PC Pin
- Nichicon 150 μF Capacitor 25V dc Through Hole PC Pin
- Nichicon 330 μF Capacitor 25V dc Through Hole PC Pin
- Nichicon 330 μF Capacitor 25V dc Through Hole - UPW1E331MPD PC Pin
- Rubycon 680 μF Capacitor 25V dc Through Hole PC Pin
- Rubycon 150 μF Capacitor 25V dc Through Hole PC Pin
