Nichicon 150μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E151MPD
- RS Stock No.:
- 165-3630
- Mfr. Part No.:
- UPW1E151MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 box of 200 units)*
£24.00
(exc. VAT)
£28.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6,000 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 200 | £0.12 | £24.00 |
| 400 - 400 | £0.102 | £20.40 |
| 600 - 600 | £0.09 | £18.00 |
| 800 + | £0.078 | £15.60 |
*price indicative
- RS Stock No.:
- 165-3630
- Mfr. Part No.:
- UPW1E151MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 3.5mm | |
| Series | PW | |
| Ripple Current | 555mA | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 3.5mm | ||
Series PW | ||
Ripple Current 555mA | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 150μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E151MPD
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole
