Nichicon 150μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E151MPD

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.85

(exc. VAT)

£2.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 - 90£0.185£1.85
100 - 490£0.112£1.12
500 - 990£0.081£0.81
1000 - 1990£0.074£0.74
2000 +£0.071£0.71

*price indicative

Packaging Options:
RS Stock No.:
715-2653
Mfr. Part No.:
UPW1E151MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

555mA

Series

PW

PW Series Radial 6.3 to 35V


Related links