Nichicon 1500μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E152MHD

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
715-2672
Mfr. Part No.:
UPW1E152MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1500µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Tolerance

±20%

Leakage Current

4 μA

Series

PW

Ripple Current

2.555A

PW Series Radial 6.3 to 35V


Related links