Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E331MPD
- RS Stock No.:
- 165-3673
- Mfr. Part No.:
- UPW1E331MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 box of 200 units)*
£43.60
(exc. VAT)
£52.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,000 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
200 - 800 | £0.218 | £43.60 |
1000 - 2800 | £0.186 | £37.20 |
3000 - 4800 | £0.164 | £32.80 |
5000 - 9800 | £0.142 | £28.40 |
10000 + | £0.131 | £26.20 |
*price indicative
- RS Stock No.:
- 165-3673
- Mfr. Part No.:
- UPW1E331MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 330µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 5mm | |
Series | PW | |
Ripple Current | 760mA | |
Tolerance | ±20% | |
Leakage Current | 4 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Series PW | ||
Ripple Current 760mA | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
- COO (Country of Origin):
- CN
PW Series Radial 6.3 to 35V
Related links
- Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E331MPD
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole