Wurth Elektronik 56 μF Capacitor 50V dc, Radial, Through Hole - 860040673003 Radial Lead
- RS Stock No.:
- 163-6633
- Mfr. Part No.:
- 860040673003
- Brand:
- Wurth Elektronik
Subtotal (1 box of 1500 units)*
£133.50
(exc. VAT)
£160.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,500 unit(s) shipping from 12 June 2026
- Plus 4,500 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1500 + | £0.089 | £133.50 |
*price indicative
- RS Stock No.:
- 163-6633
- Mfr. Part No.:
- 860040673003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 56μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 300mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 28μA | |
| Series | WCAP-ATUL | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 56μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 300mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 2.5mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 28μA | ||
Series WCAP-ATUL | ||
Dissipation Factor 10% | ||
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 56 μF Capacitor 50 V dc Through Hole - 860080674006 Radial Lead
- Wurth Elektronik 56 μF Capacitor 50 V dc Through Hole - 860160674017 Radial Lead
- Wurth Elektronik 56 μF Capacitor 50 V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 16 V dc Through Hole - 860040372001 Radial Lead
- Wurth Elektronik 56 μF Capacitor 63 V dc Through Hole - 860080774009 Radial Lead
- Wurth Elektronik 56 μF Capacitor 25 V dc Through Hole - 860040472002 Radial Lead
- Wurth Elektronik 56 μF Capacitor 25 V dc Through Hole - 860160472008 Radial Lead
- Wurth Elektronik 56 μF Capacitor 35 V dc Through Hole - 860040573003 Radial Lead

