Wurth Elektronik 56 μF Capacitor 35V dc, Radial, Through Hole - 860040573003 Radial Lead

Subtotal (1 box of 1500 units)*

£106.50

(exc. VAT)

£127.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 +£0.071£106.50

*price indicative

RS Stock No.:
163-6613
Mfr. Part No.:
860040573003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

56μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Capacitor Ripple Current

330mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Standards/Approvals

RoHS

Lifetime

5000 h

Series

WCAP-ATUL

Automotive Standard

No

Leakage Current

19.6μA

Tolerance

±20 %

Dissipation Factor

12%

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series

Minimised ESR and long life

Load life: 4000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C

Wave soldering recommended

Related links