Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160573008

Subtotal (1 box of 1500 units)*

£154.50

(exc. VAT)

£186.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1500 +£0.103£154.50

*price indicative

RS Stock No.:
163-6804
Mfr. Part No.:
860160573008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

56µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

2.5mm

Leakage Current

19.6 μA

Series

WCAP-ATLL

Ripple Current

282mA

Tolerance

±20%

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links