Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860080572001

Bulk discount available

Subtotal (1 bag of 50 units)*

£4.45

(exc. VAT)

£5.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200£0.089£4.45
250 - 450£0.067£3.35
500 - 1950£0.055£2.75
2000 +£0.053£2.65

*price indicative

RS Stock No.:
840-0398
Mfr. Part No.:
860080572001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Series

WCAP-ATLI

Leakage Current

11.5 μA

Tolerance

±20%

Ripple Current

230mA

Dissipation Factor

9

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links