Wurth Elektronik 56 μF Capacitor 16V dc, Radial, Through Hole - 860040372001 Radial Lead

Subtotal (1 box of 2000 units)*

£120.00

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£0.06£120.00

*price indicative

RS Stock No.:
163-6578
Mfr. Part No.:
860040372001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

56μF

Voltage

16V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

200mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Lead Pitch

2mm

Tolerance

±20 %

Series

WCAP-ATUL

Automotive Standard

No

Leakage Current

9μA

Dissipation Factor

16%

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series

Minimised ESR and long life

Load life: 4000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy