Wurth Elektronik 56 μF Capacitor 16V dc, Radial, Through Hole - 860160372008 Radial Lead

Subtotal (1 box of 2000 units)*

£130.00

(exc. VAT)

£156.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2000 +£0.065£130.00

*price indicative

RS Stock No.:
163-6998
Mfr. Part No.:
860160372008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

56μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

210mA

Maximum Operating Temperature

105°C

Lifetime

4000 h

Lead Pitch

2mm

Standards/Approvals

RoHS

Automotive Standard

No

Series

WCAP-ATLL

Tolerance

±20 %

Leakage Current

9μA

Dissipation Factor

16%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy