Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160372008
- RS Stock No.:
- 839-4306
- Mfr. Part No.:
- 860160372008
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.05
(exc. VAT)
£3.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.122 | £3.05 |
| 125 - 225 | £0.085 | £2.13 |
| 250 - 475 | £0.076 | £1.90 |
| 500 - 2475 | £0.066 | £1.65 |
| 2500 + | £0.062 | £1.55 |
*price indicative
- RS Stock No.:
- 839-4306
- Mfr. Part No.:
- 860160372008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 56µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 4000h | |
| Lead Pitch | 2mm | |
| Leakage Current | 8.96 μA | |
| Tolerance | ±20% | |
| Series | WCAP-ATLL | |
| Ripple Current | 210mA | |
| Dissipation Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 56µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 4000h | ||
Lead Pitch 2mm | ||
Leakage Current 8.96 μA | ||
Tolerance ±20% | ||
Series WCAP-ATLL | ||
Ripple Current 210mA | ||
Dissipation Factor 16 | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Related links
- Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160372008
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECEA1CKS100
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RPS1C221MCN1GS
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160374028

