Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865230142002

Subtotal (1 reel of 1000 units)*

£92.00

(exc. VAT)

£110.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.092£92.00

*price indicative

RS Stock No.:
163-5807
Mfr. Part No.:
865230142002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 4.85mm

Height

4.85mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

1.4mm

Leakage Current

3 μA

Ripple Current

32mA

Polarised

Polar

Tolerance

±20%

Series

WCAP-AS5H

Dissipation Factor

32

COO (Country of Origin):
CN

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series


WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended

Related links