Nichicon 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCW0J221MCL1GS
- RS Stock No.:
- 162-0452
- Mfr. Part No.:
- UCW0J221MCL1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 reel of 800 units)*
£110.40
(exc. VAT)
£132.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
800 - 800 | £0.138 | £110.40 |
1600 - 2400 | £0.117 | £93.60 |
3200 - 4800 | £0.104 | £83.20 |
5600 - 9600 | £0.098 | £78.40 |
10400 + | £0.096 | £76.80 |
*price indicative
- RS Stock No.:
- 162-0452
- Mfr. Part No.:
- UCW0J221MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 220µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 8.7mm | |
Height | 8.7mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 230mA | |
Series | CW | |
Leakage Current | 3 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 8.7mm | ||
Height 8.7mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 230mA | ||
Series CW | ||
Leakage Current 3 μA | ||
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UCW0J221MCL1GS
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J681P
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J681L