Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865090140003

Subtotal (1 reel of 2000 units)*

£166.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.083£166.00

*price indicative

RS Stock No.:
163-5750
Mfr. Part No.:
865090140003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 3.85mm

Height

3.85mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

1mm

Tolerance

±20%

Polarised

Polar

Leakage Current

0.4158 μA

Series

WCAP-ASLU

Ripple Current

37mA

Dissipation Factor

26

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors


Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series

Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended

Related links