Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865230142002
- RS Stock No.:
- 838-7879
- Mfr. Part No.:
- 865230142002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.15
(exc. VAT)
£4.975
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.166 | £4.15 |
| 125 - 225 | £0.122 | £3.05 |
| 250 - 475 | £0.111 | £2.78 |
| 500 + | £0.10 | £2.50 |
*price indicative
- RS Stock No.:
- 838-7879
- Mfr. Part No.:
- 865230142002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5.5 (Dia.) x 4.85mm | |
| Height | 4.85mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1.4mm | |
| Lifetime | 5000h | |
| Series | WCAP-AS5H | |
| Leakage Current | 3 μA | |
| Polarised | Polar | |
| Ripple Current | 32mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 32 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5.5 (Dia.) x 4.85mm | ||
Height 4.85mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.4mm | ||
Lifetime 5000h | ||
Series WCAP-AS5H | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Ripple Current 32mA | ||
Tolerance ±20% | ||
Dissipation Factor 32 | ||
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865230142002
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J101R
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J471L
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J101XL
- Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J152P
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J331XP

