Panasonic 510μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFS1C511
- RS Stock No.:
- 145-8554
- Mfr. Part No.:
- EEUFS1C511
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-8554
- Mfr. Part No.:
- EEUFS1C511
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 510µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 6000h | |
| Lead Pitch | 3.5mm | |
| Polarised | Polar | |
| Leakage Current | ≤0.01 CV μA | |
| Ripple Current | 950mArms | |
| Series | FS | |
| Tolerance | ±20% | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 510µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 6000h | ||
Lead Pitch 3.5mm | ||
Polarised Polar | ||
Leakage Current ≤0.01 CV μA | ||
Ripple Current 950mArms | ||
Series FS | ||
Tolerance ±20% | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C222
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEC1CP103BJ
- Panasonic 68μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C680
- Vishay 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole - MAL212325101E3
- NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - NRE-JL331M16V6.3X11F
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ELXZ160ELL101MFB5D
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C100MDD
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole
