CHEMI-CON 100μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ELXZ160ELL101MFB5D

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.232

(exc. VAT)

£0.278

(inc. VAT)

RS Stock No.:
390-069
Mfr. Part No.:
ELXZ160ELL101MFB5D
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

100µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Tolerance

±20%

Series

LXZ

Leakage Current

3 μA

Ripple Current

290mA

COO (Country of Origin):
JP

Related links