Panasonic 390μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFS1H391L

Bulk discount available

Subtotal (1 box of 200 units)*

£99.40

(exc. VAT)

£119.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£0.497£99.40
1000 +£0.445£89.00

*price indicative

RS Stock No.:
145-8434
Mfr. Part No.:
EEUFS1H391L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

390µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Leakage Current

≤0.01 CV μA

Polarised

Polar

Tolerance

±20%

Ripple Current

2150mArms

Series

FS

Dissipation Factor

0.1%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
RoHS compliant
Robust and durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided

Related links