Vishay 22 μF Capacitor 50V dc, Through Hole - MAL203851229E3 Radial

Subtotal (1 pack of 5 units)*

£0.64

(exc. VAT)

£0.77

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 95 left, ready to ship
  • Plus 5 left, ready to ship from another location
  • Final 70 unit(s) shipping from 30 November 2026
Units
Per unit
Per Pack*
5 +£0.128£0.64

*price indicative

Packaging Options:
RS Stock No.:
684-2002
Mfr. Part No.:
MAL203851229E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

22μF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Ammo Pack

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

95mA

Termination Type

Radial

Maximum Operating Temperature

85°C

Lead Pitch

2mm

Lifetime

2500 h

Standards/Approvals

RoHS

Series

038 RSU

Tolerance

±20 %

Automotive Standard

No

Leakage Current

11μA

038 RSU series radial


Ultra miniature radial electrolitic capacitor

Insulated with blue vinyl sleeve

General purpose use, industrial, automotive, consumer, and audio-video

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy