Vishay 100 μF Capacitor 50 V, Radial - MAL216051101E3 Axial Lead
- RS Stock No.:
- 280-0430
- Mfr. Part No.:
- MAL216051101E3
- Brand:
- Vishay
Subtotal (1 box of 500 units)*
£315.00
(exc. VAT)
£380.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.63 | £315.00 |
*price indicative
- RS Stock No.:
- 280-0430
- Mfr. Part No.:
- MAL216051101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 50 V | |
| Construction | Non-Solid Electrolyte | |
| Mount Type | Radial | |
| Packaging | Taped | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10 mm | |
| Capacitor Ripple Current | 270 mA | |
| Pin Count | 2 | |
| Termination Type | Axial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | AEC-Q200, IEC 60384-4 / EN 130300, IEC 60068 | |
| Lifetime | 2000 h | |
| Leakage Current | 53μA | |
| Series | 160 RLA | |
| Equivalent Series Resistance ESR | 0.26Ω | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 50 V | ||
Construction Non-Solid Electrolyte | ||
Mount Type Radial | ||
Packaging Taped | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 10 mm | ||
Capacitor Ripple Current 270 mA | ||
Pin Count 2 | ||
Termination Type Axial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals AEC-Q200, IEC 60384-4 / EN 130300, IEC 60068 | ||
Lifetime 2000 h | ||
Leakage Current 53μA | ||
Series 160 RLA | ||
Equivalent Series Resistance ESR 0.26Ω | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
AEC Q200 qualified
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc - MAL216051101E3
- Vishay 470nF Aluminium Electrolytic Capacitor 50V dc - MAL215371477E3
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc - MAL214699104E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215099115E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - EKMH500VSN472MP45S
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
