CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EKMQ6R3ELL102MHB5D

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-7218
Mfr. Part No.:
EKMQ6R3ELL102MHB5D
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.5 (Dia.) x 13mm

Height

13mm

Minimum Operating Temperature

-55°C

Diameter

8.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

KMQ

Ripple Current

390mArms

Leakage Current

4 μA

Dissipation Factor

0.28%

COO (Country of Origin):
JP
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant

Related links