Nichicon 33μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J330MDD

Discontinued
RS Stock No.:
173-3034
Mfr. Part No.:
UPW0J330MDD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

180mA

Series

PW

Leakage Current

4 μA

COO (Country of Origin):
CN

PW Series Radial 6.3 to 35V


Related links