Rubycon 10000μF Electrolytic Capacitor 6.3V dc, Through Hole - 6.3YXF10000M16X31.5
- RS Stock No.:
- 172-7644
- Mfr. Part No.:
- 6.3YXF10000M16X31.5
- Brand:
- Rubycon
Discontinued
- RS Stock No.:
- 172-7644
- Mfr. Part No.:
- 6.3YXF10000M16X31.5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 10000µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 8000h | |
| Tolerance | ±20% | |
| Ripple Current | 2A | |
| Series | YXF | |
| Leakage Current | 3 μA | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 10000µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 8000h | ||
Tolerance ±20% | ||
Ripple Current 2A | ||
Series YXF | ||
Leakage Current 3 μA | ||
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
Related links
- Rubycon 10000μF Electrolytic Capacitor 6.3V dc, Through Hole - 6.3YXF10000M16X31.5
- Nichicon 10μF Electrolytic Capacitor 6.3V dc, Through Hole - UMA0J100MCD2
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EEUFM0J122L
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EKMQ6R3ELL102MHB5D
- Panasonic 6800μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J682
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EKMG6R3ELL471MF11D
- Nichicon 33μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J330MDD
- Nichicon 120μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J121MDD
