Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EEUFM0J122L
- RS Stock No.:
- 526-0954
- Mfr. Part No.:
- EEUFM0J122L
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 526-0954
- Mfr. Part No.:
- EEUFM0J122L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1200µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 4000h | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Ripple Current | 1.56A | |
| Series | FM Radial | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1200µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 4000h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Ripple Current 1.56A | ||
Series FM Radial | ||
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EKMQ6R3ELL102MHB5D
- Panasonic 6800μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J682
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - EKMG6R3ELL471MF11D
- Panasonic 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Through Hole - ECA0JHG102
- Nichicon 10μF Electrolytic Capacitor 6.3V dc, Through Hole - UMA0J100MCD2
- Nichicon 33μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J330MDD
- Rubycon 10000μF Electrolytic Capacitor 6.3V dc, Through Hole - 6.3YXF10000M16X31.5
- Nichicon 120μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J121MDD


