Nichicon 100μF Electrolytic Capacitor 6.3V dc, Through Hole - USR0J101MDD

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
475-8696
Mfr. Part No.:
USR0J101MDD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Leakage Current

3 μA

Series

SR

Ripple Current

78mA

Tolerance

±20%

SR Series


Good capacitance to voltage ratio.
7mm height

Related links