Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V, PCB - SLP681M400H4P3
- RS Stock No.:
- 799-016
- Mfr. Part No.:
- SLP681M400H4P3
- Brand:
- Cornell-Dubilier
Subtotal (1 bag of 20 units)*
£387.16
(exc. VAT)
£464.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | £19.358 | £387.16 |
*price indicative
- RS Stock No.:
- 799-016
- Mfr. Part No.:
- SLP681M400H4P3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 680μF | |
| Voltage | 400V | |
| Mount Type | PCB | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 3.44A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Equivalent Series Resistance ESR | 0.366Ω | |
| Series | SLP | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 680μF | ||
Voltage 400V | ||
Mount Type PCB | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 3.44A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Equivalent Series Resistance ESR 0.366Ω | ||
Series SLP | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier snap-in aluminium electrolytic capacitor is designed for applications requiring reliability and efficiency. This product excels in environments demanding 400 Vdc operating voltage and high ripple current capabilities.
Rated voltage of 400 Vdc for robust performance in demanding applications
High ripple current rating ensures reliability in power supply tasks
Nominal capacitance of 6800 μF provides efficient energy storage
Compact design enables use in space-constrained environments
Related links
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ681M400A452
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LR271M400K032
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ471M400A032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LX271M400A022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - 687RZM035M1320
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ681M250K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LR681M200K022
