Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ681M400A452
- RS Stock No.:
- 797-230
- Mfr. Part No.:
- 381LQ681M400A452
- Brand:
- Cornell-Dubilier
Subtotal (1 bag of 20 units)*
£375.82
(exc. VAT)
£450.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | £18.791 | £375.82 |
*price indicative
- RS Stock No.:
- 797-230
- Mfr. Part No.:
- 381LQ681M400A452
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 680μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 400V dc | |
| Construction | Aluminium Electrolytic | |
| Mount Type | Snap-in | |
| Height | 45mm | |
| Polarity | Polar | |
| Length | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h @105°C | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | 381LQ | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 680μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 400V dc | ||
Construction Aluminium Electrolytic | ||
Mount Type Snap-in | ||
Height 45mm | ||
Polarity Polar | ||
Length 45mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h @105°C | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series 381LQ | ||
- COO (Country of Origin):
- US
The Cornell-Dubilier capacitor offers reliable performance for electronic applications, providing high ripple capability and Compact design, suitable for demanding voltage and temperature ranges while ensuring minimal size without compromising functionality.
Operating temperature range of –40 °C to +105 °C enhances durability
Compact design provides improved capacitance per case size
Rated voltage spans from 25 Vdc to 450 Vdc, accommodating various applications
Designed for endurance with a lifespan of 2000 hours at full load
Related links
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LR271M400K032
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ471M400A032
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LX271M400A022
- Cornell-Dubilier 680 μF Capacitor 400V dc, Snap-in - 380LQ681M400K052
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V, PCB - SLP681M400H4P3
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ681M250K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LR681M200K022
