Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ681M250K022
- RS Stock No.:
- 797-229
- Mfr. Part No.:
- 381LQ681M250K022
- Brand:
- Cornell-Dubilier
Subtotal (1 bag of 50 units)*
£318.95
(exc. VAT)
£382.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £6.379 | £318.95 |
*price indicative
- RS Stock No.:
- 797-229
- Mfr. Part No.:
- 381LQ681M250K022
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 680μF | |
| Voltage | 250V dc | |
| Construction | Aluminium Electrolytic | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 30mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h @105°C | |
| Automotive Standard | No | |
| Series | 381LQ | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 680μF | ||
Voltage 250V dc | ||
Construction Aluminium Electrolytic | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h @105°C | ||
Automotive Standard No | ||
Series 381LQ | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier aluminium electrolytic capacitor is designed for demanding applications, ensuring reliable operation within a wide temperature range, enhancing equipment functionality and efficiency.
Operates effectively at temperatures up to 105 °C, ensuring optimal performance in intense conditions
Designed with high ripple current capabilities, essential for applications requiring reliability under load
Practices low impedance characteristics, enhancing energy efficiency and reducing heat generation during operation
Features robust construction that prolongs lifespan, ensuring durability in various environments
Related links
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR821M250A032
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ821M250K032
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LX471M250K022
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ331M250H022
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR271M250H022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ681M400A452
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LR681M200K022
