Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ821M250K032
- RS Stock No.:
- 797-231
- Mfr. Part No.:
- 381LQ821M250K032
- Brand:
- Cornell-Dubilier
Image representative of range
Subtotal (1 bag of 50 units)*
£305.80
(exc. VAT)
£366.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £6.116 | £305.80 |
*price indicative
- RS Stock No.:
- 797-231
- Mfr. Part No.:
- 381LQ821M250K032
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 820μF | |
| Voltage | 250V dc | |
| Construction | Aluminium Electrolytic | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h @105°C | |
| Automotive Standard | No | |
| Series | 381LQ | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 820μF | ||
Voltage 250V dc | ||
Construction Aluminium Electrolytic | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h @105°C | ||
Automotive Standard No | ||
Series 381LQ | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier aluminium capacitor offers a Compact design with high ripple performance. This product is built to withstand a temperature range from –40 °C to +105 °C, making it a reliable choice for diverse applications.
Higher capacitance per case size enhances design flexibility
Voltage ratings range from 10 Vdc to 450 Vdc for versatile applications
Endurance rating of 2000 hours at full load ensures long-lasting performance
Up to 3.5 A ripple current at 20 kHz supports various operational demands
Related links
- Cornell-Dubilier 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR821M250A032
- Cornell-Dubilier 470 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LX471M250K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ681M250K022
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ331M250H022
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LR271M250H022
- Cornell-Dubilier 820 μF Capacitor 250V, Through Hole - 381LQ821M250K032 Radial Lead
- Cornell-Dubilier 330 μF Capacitor 250V dc, Snap-in - SLPX331M250A3P3 Radial Lead
- Cornell-Dubilier 270 μF Aluminium Electrolytic Capacitor 250V, Bracket - PSU27035A
