Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022

Image representative of range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

£249.05

(exc. VAT)

£298.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 200£4.981£249.05-
250 +£4.832£241.602%

*price indicative

RS Stock No.:
797-244
Mfr. Part No.:
381LX681M200K022
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

680μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

200V dc

Construction

Aluminium Electrolytic

Mount Type

Snap-in

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h @105°C

Series

381LX

Automotive Standard

No

Tolerance

±20 %

COO (Country of Origin):
CN
The Cornell-Dubilier snap-in aluminium capacitors is designed for demanding applications. These capacitors provide effective high ripple, ensuring reliable operation in power supply circuits and motor drives.

Long life span, achieving up to four times the endurance of standard capacitors

Available in a selection of 2, 4, or 5 lead configurations for versatile mounting options

Wide capacitance range from 68 μF to 1,000 μF to meet diverse application needs

Low ESR characteristics enhance efficiency and reduce heat generation during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy