Cornell-Dubilier 2200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LQ222M200A452
- RS Stock No.:
- 797-189
- Mfr. Part No.:
- 381LQ222M200A452
- Brand:
- Cornell-Dubilier
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-189
- Mfr. Part No.:
- 381LQ222M200A452
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 2200μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 200V dc | |
| Mount Type | Snap-in | |
| Construction | Aluminium Electrolytic | |
| Height | 52mm | |
| Polarity | Polar | |
| Length | 52mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 45mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h @ 105°C | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | 381LQ | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 2200μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 200V dc | ||
Mount Type Snap-in | ||
Construction Aluminium Electrolytic | ||
Height 52mm | ||
Polarity Polar | ||
Length 52mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 45mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h @ 105°C | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series 381LQ | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier high-performance capacitor offers exceptional characteristics suited for demanding applications. is designed to deliver reliability, it ensures optimal performance under various conditions, making it Ideal for enhancing circuit efficiency and stability.
Temperature range of –40 °C to +105 °C ensures versatility in challenging environments
Rated voltage range from 10 Vdc to 450 Vdc accommodates a wide array of applications
Capacitance tolerance of ±20% provides precision in electronic circuits
Related links
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LR681M200K022
- Cornell-Dubilier 1800 μF Capacitor 200V dc, Snap-in - 380LX182M200A452
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200H3P3
- Cornell-Dubilier 1200 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX122M200E7P3
- Cornell-Dubilier 2700 μF Aluminium Electrolytic Capacitor 200V, Screw - CGS272T200V4C
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLP102M200E7P3
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200C4P3
