Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLP102M200E7P3
- RS Stock No.:
- 799-014
- Mfr. Part No.:
- SLP102M200E7P3
- Brand:
- Cornell-Dubilier
Subtotal (1 bag of 50 units)*
£323.00
(exc. VAT)
£387.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £6.46 | £323.00 |
*price indicative
- RS Stock No.:
- 799-014
- Mfr. Part No.:
- SLP102M200E7P3
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 200V | |
| Mount Type | PCB | |
| Construction | Aluminium Electrolytic | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 3.38A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Series | SLP | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.149Ω | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 1000μF | ||
Voltage 200V | ||
Mount Type PCB | ||
Construction Aluminium Electrolytic | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 3.38A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Series SLP | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.149Ω | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier snap-in aluminium electrolytic capacitor is designed for reliable performance in high-temperature applications. With a 200V rating, it supports effective filtering in power supply systems, ensuring longevity and efficiency.
Rated for a maximum of 200V, suitable for demanding electrical environments
Operates effectively at temperatures up to 105°C, ensuring stability
Maintains low ESR for enhanced efficiency and reduced energy loss
Features a ripple current rating to support high performance under load
Related links
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200H3P3
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX102M200C4P3
- Cornell-Dubilier 1200 μF Aluminium Electrolytic Capacitor 200V, PCB - SLPX122M200E7P3
- Cornell-Dubilier 2700 μF Aluminium Electrolytic Capacitor 200V, Screw - CGS272T200V4C
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LR681M200K022
- Cornell-Dubilier 2200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LQ222M200A452
- Cornell-Dubilier 1000 μF Aluminium Electrolytic Capacitor 10V, Surface Reflow Solderable - AFK108M10G24T-F G
