Cornell-Dubilier 1800 μF Capacitor 200V dc, Snap-in - 380LX182M200A452

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-680
Mfr. Part No.:
380LX182M200A452
Brand:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Capacitance

1800μF

Product Type

Capacitor

Voltage

200V dc

Mount Type

Snap-in

Construction

Snap-in

Length

63mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Snap-In

Capacitor Ripple Current

4.50A

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

3

Leakage Current

4mA

Series

380LX

Automotive Standard

No

Tolerance

±20%

COO (Country of Origin):
MX
The Cornell-Dubilier Snap-in Capacitor is engineered for high capacitance applications, featuring a maximum temperature rating of 85 °C. It provides essential performance in power supply circuits and motor drives, assuring reliability in demanding environments.

Operating temperature range from –40 °C to +85 °C

Low equivalent series resistance enhances efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy