Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - 687RZM035M1320
- RS Stock No.:
- 797-258
- Mfr. Part No.:
- 687RZM035M1320
- Brand:
- Cornell-Dubilier
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 300 units)*
£224.78
(exc. VAT)
£269.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1 - 4 | £224.78 | £67,434.00 |
| 5 + | £218.04 | £65,412.00 |
*price indicative
- RS Stock No.:
- 797-258
- Mfr. Part No.:
- 687RZM035M1320
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 680μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.15A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Series | RZM | |
| Equivalent Series Resistance ESR | 0.341Ω | |
| Tolerance | ± 20% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 680μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.15A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Series RZM | ||
Equivalent Series Resistance ESR 0.341Ω | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier electrolytic capacitor provides reliable performance for various applications. Its robust build ensures optimal functionality in diverse electrical circuits while maintaining stability at elevated temperatures.
Capacitance of 680 μF enables efficient energy storage
Operating temperature range from -55°C to +105°C offers versatility in harsh environments
Low ESR characteristics ensure minimal energy loss
Rated for 35V DC, making it suitable for various applications requiring robust electrics
Related links
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V, PCB - SLP681M400H4P3
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LX681M200K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - 381LQ681M250K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - 381LR681M200K022
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ681M400A452
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 381LX472M035J012
- Cornell-Dubilier 4700 μF Aluminium Electrolytic Capacitor 35V dc, Snap-in - 478LBA035M2CC
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 35V dc, Radial - SK100M035ST Radial
