- RS Stock No.:
- 390-350
- Mfr. Part No.:
- ELXY630ELL470MH12D
- Brand:
- CHEMI-CON
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
£0.456
(exc. VAT)
£0.547
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.456 | £2.28 |
25 - 45 | £0.444 | £2.22 |
50 - 95 | £0.436 | £2.18 |
100 - 245 | £0.422 | £2.11 |
250 + | £0.412 | £2.06 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 390-350
- Mfr. Part No.:
- ELXY630ELL470MH12D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 12mm |
Height | 12mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 3000h |
Ripple Current | 274mA |
Series | LXY |
Tolerance | ±20% |
Leakage Current | 3 μA |
- RS Stock No.:
- 390-350
- Mfr. Part No.:
- ELXY630ELL470MH12D
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 35V dc, Through Hole...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 200V dc Through...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...