- RS Stock No.:
- 374-487
- Mfr. Part No.:
- EKMG250ELL470ME11D
- Brand:
- CHEMI-CON
30 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.296
(exc. VAT)
£0.355
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.296 | £1.48 |
25 - 45 | £0.202 | £1.01 |
50 - 95 | £0.19 | £0.95 |
100 + | £0.08 | £0.40 |
*price indicative |
- RS Stock No.:
- 374-487
- Mfr. Part No.:
- EKMG250ELL470ME11D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Series | KMG |
Leakage Current | 4 μA |
Tolerance | ±20% |
Ripple Current | 80mA |
- RS Stock No.:
- 374-487
- Mfr. Part No.:
- EKMG250ELL470ME11D
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 63V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 35V dc, Through Hole...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 200V dc Through...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...