CHEMI-CON 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EKRG250ELL470MF07D

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
373-143
Mfr. Part No.:
EKRG250ELL470MF07D
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

47µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Leakage Current

3 μA

Series

KRG

Ripple Current

71mA

Tolerance

±20%

COO (Country of Origin):
JP

Related links