Nichicon 82μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD
- RS Stock No.:
- 167-8031
- Mfr. Part No.:
- UPV1E820MGD
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 167-8031
- Mfr. Part No.:
- UPV1E820MGD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 82µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 5000h | |
| Leakage Current | 61.5 μA | |
| Ripple Current | 285mA | |
| Tolerance | ±20% | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 82µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 5000h | ||
Leakage Current 61.5 μA | ||
Ripple Current 285mA | ||
Tolerance ±20% | ||
Series PV | ||
PV Series
Related links
- Nichicon 82μF Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD
- Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECOS1EA103CA
- Nichicon 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBT1E221MPD
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBX1E101MPL
- Panasonic 1800μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFK1E182
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL101MF11D
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPS1E101MED
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E470
