Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E470
- RS Stock No.:
- 747-2051
- Mfr. Part No.:
- EEUEB1E470
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 747-2051
- Mfr. Part No.:
- EEUEB1E470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 15mm | |
| Height | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 7000h | |
| Lead Pitch | 2mm | |
| Series | EB(A) | |
| Leakage Current | 11.7 μA | |
| Ripple Current | 78mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 2mm | ||
Series EB(A) | ||
Leakage Current 11.7 μA | ||
Ripple Current 78mA | ||
Tolerance ±20% | ||
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECOS1EA103CA
- Nichicon 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBT1E221MPD
- Epcos 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - B41303J5109M
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPS1E101MED
- Nichicon 82μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EKMG250ELL221MHB5D
- NIC Components 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - NRSG470M25V5X11F
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBX1E101MPL


