Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBX1E101MPL

Discontinued
RS Stock No.:
165-3676
Mfr. Part No.:
UBX1E101MPL
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Lead Pitch

5mm

Ripple Current

250mA

Series

BX

Leakage Current

4 μA

Tolerance

±20%

COO (Country of Origin):
CN

BX Series High Temperature


Related links