- RS Stock No.:
- 372-677
- Mfr. Part No.:
- ESMG250ELL470ME11D
- Brand:
- CHEMI-CON
165 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.328
(exc. VAT)
£0.394
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.328 | £1.64 |
25 - 45 | £0.232 | £1.16 |
50 - 95 | £0.22 | £1.10 |
100 - 245 | £0.148 | £0.74 |
250 + | £0.144 | £0.72 |
*price indicative |
- RS Stock No.:
- 372-677
- Mfr. Part No.:
- ESMG250ELL470ME11D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Series | SMG |
Ripple Current | 115mA |
Leakage Current | 4 μA |
Tolerance | ±20% |
- RS Stock No.:
- 372-677
- Mfr. Part No.:
- ESMG250ELL470ME11D
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 63V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 35V dc, Through Hole...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 200V dc Through...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...