CHEMI-CON 47μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMG350ELL470ME11D
- RS Stock No.:
- 374-550
- Mfr. Part No.:
- EKMG350ELL470ME11D
- Brand:
- CHEMI-CON
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 374-550
- Mfr. Part No.:
- EKMG350ELL470ME11D
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 47µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 1000h | |
| Series | KMG | |
| Leakage Current | 4 μA | |
| Ripple Current | 90mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Series KMG | ||
Leakage Current 4 μA | ||
Ripple Current 90mA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole
- Vishay 2200μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - MAL204830222E3
- NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - NRSZ221M35V8X20F
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKRG350ELL100ME07D
- Panasonic 6.8μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEAGA1V6R8
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKRG350ELL102ML15S
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMG350ELL472MMP1S
- Vishay 220μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - MAL213660221E3
