CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKRG350ELL102ML15S
- RS Stock No.:
- 373-222
- Mfr. Part No.:
- EKRG350ELL102ML15S
- Brand:
- CHEMI-CON
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 373-222
- Mfr. Part No.:
- EKRG350ELL102ML15S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 1000µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 15mm | |
| Height | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 1000h | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Ripple Current | 720mA | |
| Series | KRG | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 720mA | ||
Series KRG | ||
- COO (Country of Origin):
- JP
Related links
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMG350ELL472MMP1S
- Panasonic 6.8μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEAGA1V6R8
- Wurth Elektronik 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - 860040581021
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMQ350ELL471MJ16S
- Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UPX1V470MPD
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMG350ELL101MF11D
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ESMQ350ELL101MF11D
- Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VP472BJ
