CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMG350ELL472MMP1S
- RS Stock No.:
- 374-594
- Mfr. Part No.:
- EKMG350ELL472MMP1S
- Brand:
- CHEMI-CON
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£13.13
(exc. VAT)
£15.755
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.626 | £13.13 |
| 25 - 45 | £2.556 | £12.78 |
| 50 - 95 | £2.486 | £12.43 |
| 100 - 245 | £2.424 | £12.12 |
| 250 + | £2.364 | £11.82 |
*price indicative
- RS Stock No.:
- 374-594
- Mfr. Part No.:
- EKMG350ELL472MMP1S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 4700µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 1000h | |
| Tolerance | ±20% | |
| Leakage Current | 4 μA | |
| Ripple Current | 1.91A | |
| Series | KMG | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 4700µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Ripple Current 1.91A | ||
Series KMG | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 6.8μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EEAGA1V6R8
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKRG350ELL102ML15S
- Wurth Elektronik 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - 860040581021
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMQ350ELL471MJ16S
- Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UPX1V470MPD
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMG350ELL101MF11D
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ESMQ350ELL101MF11D
- Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VP472BJ
