CHEMI-CON 47μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EKMG500ELL470MF11D
- RS Stock No.:
- 374-651
- Mfr. Part No.:
- EKMG500ELL470MF11D
- Brand:
- CHEMI-CON
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 374-651
- Mfr. Part No.:
- EKMG500ELL470MF11D
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 47µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.5mm | |
| Ripple Current | 110mA | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Series | KMG | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Ripple Current 110mA | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Series KMG | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HP472DJ
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HA472DA
- Panasonic 33μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM330
- Wurth Elektronik 10000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 860020684033
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H122
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H122S
- Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50ML22MEFC8X5
- CHEMI-CON 3.3μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ESRG500ELL3R3MD07D
